
RK73B2ERTTD152J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ERTTD152JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD152JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD152JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD152J |
Description | RES 1.5K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD152J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R2,78900 | R27,89 |
| 25 | R2,25840 | R56,46 |
| 50 | R1,96280 | R98,14 |
| 100 | R1,72750 | R172,75 |
| 250 | R1,48884 | R372,21 |
| 500 | R1,35104 | R675,52 |
| 1 000 | R1,24215 | R1 242,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,06752 | R5 337,60 |
| 10 000 | R1,01661 | R10 166,10 |
| 15 000 | R0,99178 | R14 876,70 |
| 25 000 | R0,96488 | R24 122,00 |
| 35 000 | R0,94947 | R33 231,45 |
| 50 000 | R0,93490 | R46 745,00 |
| 60 000 | R0,92808 | R55 684,80 |
| 120 000 | R0,90559 | R108 670,80 |
| 125 000 | R0,90441 | R113 051,25 |

