
RK73B3ATTE105J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE105JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE105JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE105J |
Description | RES 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE105J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,52100 | R25,21 |
| 25 | R2,03000 | R50,75 |
| 50 | R1,75100 | R87,55 |
| 100 | R1,53250 | R153,25 |
| 250 | R1,30936 | R327,34 |
| 500 | R1,18132 | R590,66 |
| 1 000 | R1,07966 | R1 079,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,93464 | R3 738,56 |
| 8 000 | R0,88360 | R7 068,80 |
| 12 000 | R0,85873 | R10 304,76 |
| 20 000 | R0,83176 | R16 635,20 |
| 28 000 | R0,81632 | R22 856,96 |
| 40 000 | R0,80172 | R32 068,80 |

