
RK73B2HTTE120J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE120JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE120JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE120JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE120J |
Description | RES 12 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE120J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,91600 | R19,16 |
| 25 | R1,53240 | R38,31 |
| 50 | R1,30740 | R65,37 |
| 100 | R1,13430 | R113,43 |
| 250 | R0,95784 | R239,46 |
| 500 | R0,85666 | R428,33 |
| 1 000 | R0,70039 | R700,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,64880 | R2 595,20 |
| 8 000 | R0,60738 | R4 859,04 |
| 12 000 | R0,59553 | R7 146,36 |
| 20 000 | R0,58100 | R11 620,00 |
| 28 000 | R0,56883 | R15 927,24 |
| 40 000 | R0,55733 | R22 293,20 |
| 48 000 | R0,55194 | R26 493,12 |
| 96 000 | R0,53422 | R51 285,12 |

