
RK73B2HTTE130J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE130JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE130JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE130JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE130J |
Description | RES 13 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE130J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,91600 | R19,16 |
| 25 | R1,53240 | R38,31 |
| 50 | R1,30740 | R65,37 |
| 100 | R1,13430 | R113,43 |
| 250 | R0,95784 | R239,46 |
| 500 | R0,85666 | R428,33 |
| 1 000 | R0,68241 | R682,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,61326 | R2 453,04 |
| 8 000 | R0,57209 | R4 576,72 |
| 12 000 | R0,56040 | R6 724,80 |
| 20 000 | R0,55712 | R11 142,40 |
| 28 000 | R0,54643 | R15 300,04 |
| 40 000 | R0,54452 | R21 780,80 |
| 48 000 | R0,54360 | R26 092,80 |
| 96 000 | R0,53419 | R51 282,24 |
| 100 000 | R0,53327 | R53 327,00 |

