
RK73B2BTTDD121J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTDD121JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTDD121JCT-ND - Cut Tape (CT) 2019-RK73B2BTTDD121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTDD121J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 25 | R0,47720 | R11,93 |
| 50 | R0,38980 | R19,49 |
| 100 | R0,32260 | R32,26 |
| 250 | R0,25544 | R63,86 |
| 500 | R0,21678 | R108,39 |
| 1 000 | R0,18669 | R186,69 |
| 5 000 | R0,13873 | R693,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,12487 | R1 248,70 |
| 20 000 | R0,11388 | R2 277,60 |
| 30 000 | R0,10854 | R3 256,20 |
| 50 000 | R0,10274 | R5 137,00 |
| 70 000 | R0,09943 | R6 960,10 |
| 100 000 | R0,09630 | R9 630,00 |

