
RK73B2BTTD682G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD682GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD682GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD682GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD682G |
Description | RES 6.8K OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD682G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2BTTD6801F | KOA Speer Electronics, Inc. | 20 186 | 2019-RK73H2BTTD6801FCT-ND | R1,64000 | Parametric Equivalent |
| CRCW12066K80FKEA | Vishay Dale | 33 507 | 541-6.80KFCT-ND | R1,80000 | Parametric Equivalent |
| ERJ-8ENF6801V | Panasonic Industry | 14 121 | P6.80KFCT-ND | R2,94000 | Parametric Equivalent |
| RMCF1206FT6K80 | Stackpole Electronics Inc | 26 073 | 738-RMCF1206FT6K80CT-ND | R1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,96000 | R1,96 |
| 10 | R0,93300 | R9,33 |
| 25 | R0,71320 | R17,83 |
| 50 | R0,59220 | R29,61 |
| 100 | R0,49570 | R49,57 |
| 250 | R0,40116 | R100,29 |
| 500 | R0,34718 | R173,59 |
| 1 000 | R0,30431 | R304,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,23638 | R1 181,90 |
| 10 000 | R0,21665 | R2 166,50 |
| 15 000 | R0,20705 | R3 105,75 |
| 25 000 | R0,19666 | R4 916,50 |
| 35 000 | R0,19071 | R6 674,85 |
| 50 000 | R0,18508 | R9 254,00 |

