
RK73B2ATTD151J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD151JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD151JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD151JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD151J |
Description | RES 150 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD151J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,47100 | R4,71 |
| 25 | R0,35640 | R8,91 |
| 50 | R0,28560 | R14,28 |
| 100 | R0,23360 | R23,36 |
| 250 | R0,18284 | R45,71 |
| 500 | R0,15326 | R76,63 |
| 1 000 | R0,13057 | R130,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,09451 | R472,55 |
| 10 000 | R0,08410 | R841,00 |
| 15 000 | R0,07905 | R1 185,75 |
| 25 000 | R0,07815 | R1 953,75 |
| 35 000 | R0,06136 | R2 147,60 |

