2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD205J

DigiKey Part Number
2019-RK73B1JTTDD205JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD205JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD205JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD205J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,37000R3,70
25R0,26200R6,55
50R0,21180R10,59
100R0,16970R16,97
250R0,12972R32,43
500R0,10754R53,77
1 000R0,08990R89,90
5 000R0,06265R313,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05480R548,00
20 000R0,04859R971,80
30 000R0,04558R1 367,40
50 000R0,04232R2 116,00
70 000R0,04046R2 832,20
100 000R0,03870R3 870,00
Manufacturers Standard Package