
MF1/4DCT52R8062F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R8062FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R8062FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R8062F |
Description | RES 80.6K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,99100 | R9,91 |
| 25 | R0,83360 | R20,84 |
| 50 | R0,72920 | R36,46 |
| 100 | R0,64360 | R64,36 |
| 250 | R0,54780 | R136,95 |
| 500 | R0,48766 | R243,83 |
| 1 000 | R0,43640 | R436,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,34525 | R1 726,25 |
| 10 000 | R0,31541 | R3 154,10 |
| 15 000 | R0,30009 | R4 501,35 |
| 25 000 | R0,28274 | R7 068,50 |
| 35 000 | R0,27240 | R9 534,00 |
| 50 000 | R0,26230 | R13 115,00 |

