
RK73B1JTTD512J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD512JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD512JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD512JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD512J |
Description | RES 5.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD512J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,37000 | R3,70 |
| 25 | R0,26200 | R6,55 |
| 50 | R0,21180 | R10,59 |
| 100 | R0,16970 | R16,97 |
| 250 | R0,12972 | R32,43 |
| 500 | R0,10754 | R53,77 |
| 1 000 | R0,08990 | R89,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,06265 | R313,25 |
| 10 000 | R0,05480 | R548,00 |
| 15 000 | R0,05099 | R764,85 |
| 25 000 | R0,04688 | R1 172,00 |
| 35 000 | R0,04454 | R1 558,90 |
| 50 000 | R0,04232 | R2 116,00 |

