
RK73B1HTTCM473J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM473JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM473JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM473JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM473J |
Description | RES 47K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 25 | R0,45720 | R11,43 |
| 50 | R0,37640 | R18,82 |
| 100 | R0,30920 | R30,92 |
| 250 | R0,24468 | R61,17 |
| 500 | R0,20836 | R104,18 |
| 1 000 | R0,17930 | R179,30 |
| 5 000 | R0,13349 | R667,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,11379 | R1 706,85 |

