1.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP182J

DigiKey Part Number
2019-RK73B1ETTP182JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP182JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP182JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP182J
Description
RES 1.8K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP182J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217 210
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,38600R3,86
25R0,28240R7,06
50R0,22180R11,09
100R0,17980R17,98
250R0,13848R34,62
500R0,11494R57,47
1 000R0,09645R96,45
5 000R0,06762R338,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05930R593,00
20 000R0,05274R1 054,80
30 000R0,04955R1 486,50
50 000R0,04610R2 305,00
70 000R0,04413R3 089,10
100 000R0,04227R4 227,00
Manufacturers Standard Package