
RK73B1ERTTP203J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP203JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP203JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP203JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP203J |
Description | RES 20K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP203J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,04200 | R10,42 |
| 25 | R0,80000 | R20,00 |
| 50 | R0,66880 | R33,44 |
| 100 | R0,56460 | R56,46 |
| 250 | R0,46044 | R115,11 |
| 500 | R0,40060 | R200,30 |
| 1 000 | R0,35356 | R353,56 |
| 5 000 | R0,27864 | R1 393,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,23463 | R2 346,30 |
| 20 000 | R0,23237 | R4 647,40 |
| 30 000 | R0,23116 | R6 934,80 |
| 50 000 | R0,22203 | R11 101,50 |
| 70 000 | R0,21681 | R15 176,70 |
| 100 000 | R0,21187 | R21 187,00 |
| 120 000 | R0,20956 | R25 147,20 |

