0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP104J

DigiKey Part Number
2019-RK73B1ERTTP104JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP104JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP104J
Description
RES 100K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP104J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 426
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,25000R2,25
10R1,07400R10,74
25R0,82480R20,62
50R0,68980R34,49
100R0,58230R58,23
250R0,47484R118,71
500R0,41314R206,57
1 000R0,36462R364,62
5 000R0,28737R1 436,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,22364R2 236,40
20 000R0,21234R4 246,80
30 000R0,21123R6 336,90
50 000R0,20094R10 047,00
70 000R0,20021R14 014,70
100 000R0,19949R19 949,00
120 000R0,19915R23 898,00
240 000R0,19795R47 508,00
Manufacturers Standard Package