
MOSX3CT521R5R1J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT521R5R1JTR-ND - Tape & Reel (TR) 2019-MOSX3CT521R5R1JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT521R5R1J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,71400 | R37,14 |
| 25 | R3,13240 | R78,31 |
| 50 | R2,77600 | R138,80 |
| 100 | R2,47020 | R247,02 |
| 250 | R2,13412 | R533,53 |
| 500 | R1,92406 | R962,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,74510 | R1 745,10 |
| 2 000 | R1,59311 | R3 186,22 |
| 3 000 | R1,51505 | R4 545,15 |
| 5 000 | R1,42666 | R7 133,30 |
| 7 000 | R1,37399 | R9 617,93 |
| 10 000 | R1,32253 | R13 225,30 |
| 12 000 | R1,29784 | R15 574,08 |
| 24 000 | R1,21311 | R29 114,64 |
| 25 000 | R1,20854 | R30 213,50 |

