1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CVTPA102J

DigiKey Part Number
2019-MOS2CVTPA102JTR-ND - Tape & Reel (TR)
2019-MOS2CVTPA102JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CVTPA102J
Description
RESISTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,52900R35,29
25R2,97760R74,44
50R2,63820R131,91
100R2,34580R234,58
250R2,02656R506,64
500R1,82592R912,96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R1,65536R1 655,36
2 000R1,51035R3 020,70
3 000R1,43585R4 307,55
5 000R1,35151R6 757,55
7 000R1,30128R9 108,96
10 000R1,25218R12 521,80
12 000R1,22864R14 743,68
24 000R1,14781R27 547,44
25 000R1,14346R28 586,50
Manufacturers Standard Package