182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R1823F

DigiKey Part Number
2019-MFS1/4DCT52R1823FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R1823FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R1823F
Description
RES 182K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 435
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,20100R22,01
25R1,84840R46,21
50R1,63000R81,50
100R1,44510R144,51
250R1,24148R310,37
500R1,11344R556,72
1 000R1,00454R1 004,54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,81052R4 052,60
10 000R0,74709R7 470,90
15 000R0,71449R10 717,35
25 000R0,67763R16 940,75
35 000R0,65566R22 948,10
50 000R0,63419R31 709,50
60 000R0,62390R37 434,00
120 000R0,58857R70 628,40
125 000R0,58666R73 332,50
Manufacturers Standard Package