
MF1/4LCT52R122J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R122JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R122JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R122J |
Description | RES 1.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,57120 | R14,28 |
| 50 | R0,50080 | R25,04 |
| 100 | R0,44190 | R44,19 |
| 250 | R0,37440 | R93,60 |
| 500 | R0,33238 | R166,19 |
| 1 000 | R0,29642 | R296,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,23727 | R1 186,35 |
| 10 000 | R0,21595 | R2 159,50 |
| 15 000 | R0,20499 | R3 074,85 |
| 25 000 | R0,19259 | R4 814,75 |
| 35 000 | R0,18520 | R6 482,00 |
| 50 000 | R0,17798 | R8 899,00 |

