
CF1/4C180J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C180J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C180J |
Description | RES 18 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,27700 | R12,77 |
| 25 | R1,07560 | R26,89 |
| 50 | R0,94440 | R47,22 |
| 100 | R0,83520 | R83,52 |
| 250 | R0,71248 | R178,12 |
| 500 | R0,63586 | R317,93 |
| 1 000 | R0,57050 | R570,50 |
| 5 000 | R0,45438 | R2 271,90 |

