
JL8CT52R | |
|---|---|
DigiKey Part Number | 2019-JL8CT52RTR-ND - Tape & Reel (TR) 2019-JL8CT52RCT-ND - Cut Tape (CT) 2019-JL8CT52RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JL8CT52R |
Description | JUMPER WIRE M TO M 2.063" 20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 2.063" (52.40mm) 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Male to Male | |
Length | 2.063" (52.40mm) | |
Color | - | |
Wire Gauge | 20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,85700 | R8,57 |
| 25 | R0,71920 | R17,98 |
| 50 | R0,63180 | R31,59 |
| 100 | R0,55620 | R55,62 |
| 250 | R0,47320 | R118,30 |
| 500 | R0,42078 | R210,39 |
| 1 000 | R0,37624 | R376,24 |
| 5 000 | R0,29676 | R1 483,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,27075 | R2 707,50 |
| 20 000 | R0,24865 | R4 973,00 |
| 30 000 | R0,23730 | R7 119,00 |
| 50 000 | R0,22445 | R11 222,50 |
| 70 000 | R0,21680 | R15 176,00 |
| 100 000 | R0,20932 | R20 932,00 |
| 120 000 | R0,20573 | R24 687,60 |
| 240 000 | R0,19342 | R46 420,80 |
| 250 000 | R0,19276 | R48 190,00 |




