
MF1/4DCT52R3R16F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3R16FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3R16FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3R16F |
Description | RES 3.16 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.16 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,27700 | R12,77 |
| 25 | R1,07560 | R26,89 |
| 50 | R0,94440 | R47,22 |
| 100 | R0,83520 | R83,52 |
| 250 | R0,71248 | R178,12 |
| 500 | R0,63586 | R317,93 |
| 1 000 | R0,57050 | R570,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,45438 | R2 271,90 |
| 10 000 | R0,41635 | R4 163,50 |
| 15 000 | R0,39683 | R5 952,45 |
| 25 000 | R0,37472 | R9 368,00 |
| 35 000 | R0,36155 | R12 654,25 |
| 50 000 | R0,34868 | R17 434,00 |
| 60 000 | R0,34251 | R20 550,60 |
| 120 000 | R0,32132 | R38 558,40 |
| 125 000 | R0,32018 | R40 022,50 |

