
MF1/4DCT52R3163F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3163FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3163FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3163F |
Description | RES 316K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,97500 | R9,75 |
| 25 | R0,81320 | R20,33 |
| 50 | R0,71580 | R35,79 |
| 100 | R0,63020 | R63,02 |
| 250 | R0,53704 | R134,26 |
| 500 | R0,47790 | R238,95 |
| 1 000 | R0,42783 | R427,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,33847 | R1 692,35 |
| 10 000 | R0,30923 | R3 092,30 |
| 15 000 | R0,29420 | R4 413,00 |
| 25 000 | R0,27720 | R6 930,00 |
| 35 000 | R0,26706 | R9 347,10 |
| 50 000 | R0,25716 | R12 858,00 |
| 60 000 | R0,25241 | R15 144,60 |
| 120 000 | R0,23611 | R28 333,20 |
| 125 000 | R0,23523 | R29 403,75 |

