
MF1/4DC5050F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC5050F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC5050F |
Description | RES 505 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 505 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,71400 | R17,14 |
| 25 | R1,44520 | R36,13 |
| 50 | R1,27040 | R63,52 |
| 100 | R1,12420 | R112,42 |
| 250 | R0,96252 | R240,63 |
| 500 | R0,86138 | R430,69 |
| 1 000 | R0,77534 | R775,34 |
| 5 000 | R0,62178 | R3 108,90 |

