267 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2670F

DigiKey Part Number
2019-MF1/4DCT52R2670FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2670FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2670F
Description
RES 267 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 508
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,97500R9,75
25R0,81320R20,33
50R0,71580R35,79
100R0,63020R63,02
250R0,53704R134,26
500R0,47790R238,95
1 000R0,42783R427,83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,33847R1 692,35
10 000R0,30923R3 092,30
15 000R0,29420R4 413,00
25 000R0,27720R6 930,00
35 000R0,26706R9 347,10
50 000R0,25716R12 858,00
60 000R0,25241R15 144,60
120 000R0,23611R28 333,20
125 000R0,23523R29 403,75
Manufacturers Standard Package