
SPR2CT521R223J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT521R223JTR-ND - Tape & Reel (TR) 2019-SPR2CT521R223JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT521R223J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R4,06700 | R40,67 |
| 25 | R3,44160 | R86,04 |
| 50 | R3,04820 | R152,41 |
| 100 | R2,71380 | R271,38 |
| 250 | R2,34720 | R586,80 |
| 500 | R2,11798 | R1 058,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,92305 | R1 923,05 |
| 2 000 | R1,75728 | R3 514,56 |
| 3 000 | R1,67211 | R5 016,33 |
| 5 000 | R1,57574 | R7 878,70 |
| 7 000 | R1,51829 | R10 628,03 |
| 10 000 | R1,46218 | R14 621,80 |
| 12 000 | R1,43526 | R17 223,12 |
| 24 000 | R1,34286 | R32 228,64 |
| 25 000 | R1,33787 | R33 446,75 |

