
WK73R3A3TTE1500F | |
|---|---|
DigiKey Part Number | 2019-WK73R3A3TTE1500FTR-ND - Tape & Reel (TR) 2019-WK73R3A3TTE1500FCT-ND - Cut Tape (CT) 2019-WK73R3A3TTE1500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3A3TTE1500F |
Description | RES 150 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,77000 | R12,77 |
| 10 | R7,71300 | R77,13 |
| 25 | R6,58720 | R164,68 |
| 50 | R5,94520 | R297,26 |
| 100 | R5,43270 | R543,27 |
| 250 | R4,91416 | R1 228,54 |
| 500 | R4,61404 | R2 307,02 |
| 1 000 | R4,37526 | R4 375,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,03405 | R16 136,20 |
| 8 000 | R3,93472 | R31 477,76 |

