Image for RK1/4DC6814F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1/4DC6814F

DigiKey Part Number
2019-RK1/4DC6814F-ND
Manufacturer
Manufacturer Product Number
RK1/4DC6814F
Description
RES 6.81M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.81 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R24,53000R24,53
10R16,18200R161,82
25R13,88680R347,17
50R12,45180R622,59
100R11,23010R1 123,01
300R9,65727R2 897,18
500R9,05332R4 526,66
1 000R8,34117R8 341,17
5 000R7,07415R35 370,75
Manufacturers Standard Package