
MF1/4CCT52R9760F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R9760FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R9760FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R9760F |
Description | RES 976 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,36100 | R13,61 |
| 25 | R1,13600 | R28,40 |
| 50 | R1,00160 | R50,08 |
| 100 | R0,88390 | R88,39 |
| 250 | R0,75484 | R188,71 |
| 500 | R0,67418 | R337,09 |
| 1 000 | R0,60545 | R605,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48275 | R2 413,75 |
| 10 000 | R0,44262 | R4 426,20 |
| 15 000 | R0,42202 | R6 330,30 |
| 25 000 | R0,39868 | R9 967,00 |
| 35 000 | R0,38479 | R13 467,65 |
| 50 000 | R0,37121 | R18 560,50 |
| 60 000 | R0,36469 | R21 881,40 |
| 120 000 | R0,34234 | R41 080,80 |
| 125 000 | R0,34113 | R42 641,25 |

