
SLN3TTED16L0D | |
|---|---|
DigiKey Part Number | 2019-SLN3TTED16L0DTR-ND - Tape & Reel (TR) 2019-SLN3TTED16L0DCT-ND - Cut Tape (CT) 2019-SLN3TTED16L0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN3TTED16L0D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN3TTED16L0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,85000 | R42,85 |
| 10 | R28,60000 | R286,00 |
| 25 | R24,70880 | R617,72 |
| 50 | R22,27200 | R1 113,60 |
| 100 | R20,20180 | R2 020,18 |
| 250 | R17,93324 | R4 483,31 |
| 500 | R16,51396 | R8 256,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,30760 | R15 307,60 |
| 2 000 | R14,28323 | R28 566,46 |
| 3 000 | R13,75704 | R41 271,12 |
| 5 000 | R13,16190 | R65 809,50 |
| 7 000 | R12,80736 | R89 651,52 |
| 10 000 | R12,46096 | R124 609,60 |
| 12 000 | R12,39295 | R148 715,40 |

