
RK73H2BTTDD7502F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTDD7502FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD7502FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD7502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTDD7502F |
Description | RES 75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,65500 | R6,55 |
| 25 | R0,49080 | R12,27 |
| 50 | R0,40320 | R20,16 |
| 100 | R0,33440 | R33,44 |
| 250 | R0,26484 | R66,21 |
| 500 | R0,22584 | R112,92 |
| 1 000 | R0,19509 | R195,09 |
| 5 000 | R0,14636 | R731,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09168 | R916,80 |
| 20 000 | R0,09062 | R1 812,40 |
| 30 000 | R0,09005 | R2 701,50 |
| 50 000 | R0,08942 | R4 471,00 |
| 70 000 | R0,08903 | R6 232,10 |
| 100 000 | R0,08866 | R8 866,00 |
| 120 000 | R0,08848 | R10 617,60 |
| 240 000 | R0,08785 | R21 084,00 |

