
RK73B2BTTE220J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTE220JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTE220JCT-ND - Cut Tape (CT) 2019-RK73B2BTTE220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTE220J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 25 | R0,47720 | R11,93 |
| 50 | R0,38980 | R19,49 |
| 100 | R0,32260 | R32,26 |
| 250 | R0,25608 | R64,02 |
| 500 | R0,21812 | R109,06 |
| 1 000 | R0,18804 | R188,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,09293 | R371,72 |
| 8 000 | R0,09207 | R736,56 |
| 12 000 | R0,09139 | R1 096,68 |
| 20 000 | R0,09062 | R1 812,40 |
| 28 000 | R0,09015 | R2 524,20 |
| 40 000 | R0,08969 | R3 587,60 |
| 48 000 | R0,08947 | R4 294,56 |
| 96 000 | R0,08870 | R8 515,20 |
| 100 000 | R0,08866 | R8 866,00 |

