
RK73H2ATTDD1473F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTDD1473FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTDD1473FCT-ND - Cut Tape (CT) 2019-RK73H2ATTDD1473FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTDD1473F |
Description | RES 147K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 25 | R0,39640 | R9,91 |
| 50 | R0,32600 | R16,30 |
| 100 | R0,26720 | R26,72 |
| 250 | R0,20904 | R52,26 |
| 500 | R0,17678 | R88,39 |
| 1 000 | R0,15124 | R151,24 |
| 5 000 | R0,11097 | R554,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05555 | R555,50 |
| 20 000 | R0,05483 | R1 096,60 |
| 30 000 | R0,05446 | R1 633,80 |
| 50 000 | R0,05403 | R2 701,50 |
| 70 000 | R0,05378 | R3 764,60 |
| 100 000 | R0,05352 | R5 352,00 |
| 120 000 | R0,05340 | R6 408,00 |
| 240 000 | R0,05298 | R12 715,20 |

