
HV732HTTE3004F | |
|---|---|
DigiKey Part Number | 2019-HV732HTTE3004FTR-ND - Tape & Reel (TR) 2019-HV732HTTE3004FCT-ND - Cut Tape (CT) 2019-HV732HTTE3004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE3004F |
Description | RES 3M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE3004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R6,60400 | R66,04 |
| 25 | R5,60600 | R140,15 |
| 50 | R5,03120 | R251,56 |
| 100 | R4,57400 | R457,40 |
| 250 | R4,11024 | R1 027,56 |
| 500 | R3,84240 | R1 921,20 |
| 1 000 | R3,62933 | R3 629,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,32488 | R13 299,52 |
| 8 000 | R3,21742 | R25 739,36 |
| 12 000 | R3,16502 | R37 980,24 |
| 20 000 | R3,10820 | R62 164,00 |
| 28 000 | R3,07563 | R86 117,64 |
| 40 000 | R3,04483 | R121 793,20 |
| 48 000 | R3,03043 | R145 460,64 |

