
HV732BRTTD3004F | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD3004FTR-ND - Tape & Reel (TR) 2019-HV732BRTTD3004FCT-ND - Cut Tape (CT) 2019-HV732BRTTD3004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD3004F |
Description | RES 3 MOHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R5,36000 | R53,60 |
| 25 | R4,49000 | R112,25 |
| 50 | R3,99260 | R199,63 |
| 100 | R3,59440 | R359,44 |
| 250 | R3,19140 | R797,85 |
| 500 | R2,95884 | R1 479,42 |
| 1 000 | R2,77384 | R2 773,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,47762 | R12 388,10 |
| 10 000 | R2,39108 | R23 910,80 |
| 15 000 | R2,34887 | R35 233,05 |
| 25 000 | R2,30313 | R57 578,25 |
| 35 000 | R2,27692 | R79 692,20 |
| 50 000 | R2,25212 | R112 606,00 |

