3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JRTTD335J

DigiKey Part Number
2019-HV731JRTTD335JTR-ND - Tape & Reel (TR)
2019-HV731JRTTD335JCT-ND - Cut Tape (CT)
2019-HV731JRTTD335JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JRTTD335J
Description
RES 3.3 MOHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,22297R11 114,85
10 000R2,14184R21 418,40
15 000R2,10227R31 534,05
25 000R2,05939R51 484,75
35 000R2,03482R71 218,70
50 000R2,01157R100 578,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,07000R8,07
10R4,65500R46,55
25R3,87840R96,96
50R3,43800R171,90
100R3,08520R308,52
250R2,85936R714,84
500R2,65672R1 328,36
Digi-Reel®
QuantityUnit PriceExt Price
1R8,57000R8,57
10R4,94000R49,40
25R4,11360R102,84
50R3,64320R182,16
100R3,27010R327,01
250R2,89232R723,08
500R2,67418R1 337,09
1 000R2,50077R2 500,77
* All Digi-Reel orders will add a R92,00 reeling fee.