
CF1/4CT52R330J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R330JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R330JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R330J |
Description | RES 33 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,46200 | R14,62 |
| 25 | R1,22320 | R30,58 |
| 50 | R1,07540 | R53,77 |
| 100 | R0,95110 | R95,11 |
| 250 | R0,81264 | R203,16 |
| 500 | R0,72560 | R362,80 |
| 1 000 | R0,65200 | R652,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,52045 | R2 602,25 |
| 10 000 | R0,47742 | R4 774,20 |
| 15 000 | R0,45530 | R6 829,50 |
| 25 000 | R0,43029 | R10 757,25 |
| 35 000 | R0,41538 | R14 538,30 |
| 50 000 | R0,40082 | R20 041,00 |

