11 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R113J

DigiKey Part Number
2019-CF1/4CT52R113JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R113JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R113J
Description
RES 11K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 096
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,72300R7,23
25R0,61160R15,29
50R0,53440R26,72
100R0,46880R46,88
250R0,39792R99,48
500R0,35356R176,78
1 000R0,31575R315,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,24806R1 240,30
10 000R0,22593R2 259,30
15 000R0,21455R3 218,25
25 000R0,20167R5 041,75
35 000R0,19400R6 790,00
50 000R0,18650R9 325,00
60 000R0,18290R10 974,00
120 000R0,17055R20 466,00
125 000R0,16989R21 236,25
Manufacturers Standard Package