820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R821J

DigiKey Part Number
2019-CF1/2CT52R821JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R821JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R821J
Description
RES 820 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 599
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,80700R8,07
25R0,67200R16,80
50R0,58820R29,41
100R0,51920R51,92
250R0,44028R110,07
500R0,39154R195,77
1 000R0,34986R349,86
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,28432R1 137,28
8 000R0,25868R2 069,44
12 000R0,24549R2 945,88
20 000R0,23058R4 611,60
28 000R0,22169R6 207,32
40 000R0,21300R8 520,00
48 000R0,20884R10 024,32
96 000R0,19454R18 675,84
100 000R0,19377R19 377,00
Manufacturers Standard Package