
CF1/2CT52R204J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R204JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R204JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R204J |
Description | RES 200K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,82300 | R8,23 |
| 25 | R0,69240 | R17,31 |
| 50 | R0,60840 | R30,42 |
| 100 | R0,53440 | R53,44 |
| 250 | R0,45372 | R113,43 |
| 500 | R0,40330 | R201,65 |
| 1 000 | R0,36045 | R360,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,28432 | R1 137,28 |
| 8 000 | R0,25868 | R2 069,44 |
| 12 000 | R0,24549 | R2 945,88 |
| 20 000 | R0,23058 | R4 611,60 |
| 28 000 | R0,22169 | R6 207,32 |
| 40 000 | R0,21300 | R8 520,00 |
| 48 000 | R0,20884 | R10 024,32 |
| 96 000 | R0,19454 | R18 675,84 |
| 100 000 | R0,19377 | R19 377,00 |

