
CL1008-2153JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2153JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2153JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2153JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2153JQL1T-1 |
Description | FIXED IND 15NH 500MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 nH Ceramic Inductor 500 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 2.58GHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.110" L x 0.102" W (2.80mm x 2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R9,24200 | R92,42 |
| 100 | R7,60040 | R760,04 |
| 1 000 | R6,25159 | R6 251,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,89510 | R11 790,20 |
| 4 000 | R5,55935 | R22 237,40 |
| 6 000 | R5,37210 | R32 232,60 |
| 10 000 | R5,14537 | R51 453,70 |
| 14 000 | R5,04120 | R70 576,80 |

