2720YA310123KSTSYX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R224,33000
Datasheet
0.012 µF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA310123KSTSYX

DigiKey Part Number
1608-2720YA310123KSTSYXTR-ND - Tape & Reel (TR)
1608-2720YA310123KSTSYXCT-ND - Cut Tape (CT)
1608-2720YA310123KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA310123KSTSYX
Description
2720 SAFETY 310VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R242,99000R242,99
10R188,54100R1 885,41
50R166,81660R8 340,83
100R160,09000R16 009,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R148,69860R74 349,30
1 000R145,16824R145 168,24
Manufacturers Standard Package