
418121270807 | |
|---|---|
DigiKey Part Number | 732-418121270807TR-ND - Tape & Reel (TR) 732-418121270807CT-ND - Cut Tape (CT) 732-418121270807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270807 |
Description | WS-DISV_SMT DIP SWITCH SMALL COM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA46), Nylon 4/6 | |
Length | 0.737" (18.72mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,81000 | R37,81 |
| 10 | R34,44800 | R344,48 |
| 100 | R32,76780 | R3 276,78 |
| 250 | R30,07916 | R7 519,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R26,13358 | R20 906,86 |
| 1 600 | R24,19797 | R38 716,75 |

