2225 (5763 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222521K00222GQTAF9LM

DigiKey Part Number
1608-222521K00222GQTAF9LMTR-ND - Tape & Reel (TR)
1608-222521K00222GQTAF9LMCT-ND - Cut Tape (CT)
1608-222521K00222GQTAF9LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222521K00222GQTAF9LM
Description
2225 SIZE - 2 SINTERED SILVER WI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R144,01000R144,01
10R107,94900R1 079,49
50R93,58540R4 679,27
100R89,14030R8 914,03
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R81,61598R40 807,99
1 000R79,28388R79 283,88
1 500R78,11590R117 173,85
Manufacturers Standard Package