
2220Y3K00222KXT | |
|---|---|
DigiKey Part Number | 1608-2220Y3K00222KXTTR-ND - Tape & Reel (TR) 1608-2220Y3K00222KXTCT-ND - Cut Tape (CT) 1608-2220Y3K00222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y3K00222KXT |
Description | CAP CER 2200PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y3K00222KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R58,75000 | R58,75 |
| 10 | R38,16100 | R381,61 |
| 50 | R34,34460 | R1 717,23 |
| 100 | R32,19390 | R3 219,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R28,55672 | R14 278,36 |
| 1 000 | R27,30359 | R27 303,59 |
| 1 500 | R26,85006 | R40 275,09 |
| 2 500 | R26,24032 | R65 600,80 |
| 3 500 | R25,87453 | R90 560,85 |
| 5 000 | R25,52251 | R127 612,55 |
| 6 000 | R25,35564 | R152 133,84 |

