1825J2000274KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R34,25260
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R34,25260
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R29,12806
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R90,48316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R76,67564
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R34,94796
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 754
Unit Price: R28,40000
Datasheet

Upgrade


KEMET
In Stock: 13
Unit Price: R31,59000
Datasheet
0.27 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2000274KXT

DigiKey Part Number
1825J2000274KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2000274KXT
Description
CAP CER 0.27UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2000274KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R29,12806R14 564,03
Manufacturers Standard Package