
1812J1K00222FCT | |
|---|---|
DigiKey Part Number | 1608-1812J1K00222FCTTR-ND - Tape & Reel (TR) 1608-1812J1K00222FCT-ND - Cut Tape (CT) 1608-1812J1K00222FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J1K00222FCT |
Description | CAP CER 2200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K00222FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R91,75000 | R91,75 |
| 10 | R66,52700 | R665,27 |
| 50 | R56,48840 | R2 824,42 |
| 100 | R53,37960 | R5 337,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R48,11994 | R24 059,97 |
| 1 000 | R46,49062 | R46 490,62 |
| 1 500 | R45,67428 | R68 511,42 |
| 2 500 | R44,76908 | R111 922,70 |
| 3 500 | R44,23994 | R154 839,79 |

