4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1K50472KXT

DigiKey Part Number
1608-1210Y1K50472KXTTR-ND - Tape & Reel (TR)
1608-1210Y1K50472KXTCT-ND - Cut Tape (CT)
1608-1210Y1K50472KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y1K50472KXT
Description
CAP CER 4700PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1K50472KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,57000R28,57
10R18,93800R189,38
50R15,14720R757,36
100R13,97590R1 397,59
500R11,99772R5 998,86
1 000R11,38589R11 385,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R10,88194R21 763,88
4 000R10,46700R41 868,00
6 000R10,25909R61 554,54
10 000R10,02863R100 286,30
14 000R9,89386R138 514,04
Manufacturers Standard Package