1206Y5000152MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R5,45418
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R5,45418
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R18,83587
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R9,86341
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R5,66987
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R5,32546
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R7,15387
Datasheet

Upgrade


YAGEO
In Stock: 6 000
Unit Price: R4,37000
Datasheet

Upgrade


YAGEO
In Stock: 6 000
Unit Price: R4,54000
Datasheet
1500 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000152MXT

DigiKey Part Number
1206Y5000152MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000152MXT
Description
CAP CER 1500PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000152MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,79855R11 996,38
Manufacturers Standard Package