
1206Y5000103MXT | |
|---|---|
DigiKey Part Number | 1608-1206Y5000103MXTTR-ND - Tape & Reel (TR) 1608-1206Y5000103MXTCT-ND - Cut Tape (CT) 1608-1206Y5000103MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000103MXT |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000103MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R9,86400 | R98,64 |
| 50 | R7,63240 | R381,62 |
| 100 | R6,94170 | R694,17 |
| 500 | R5,77822 | R2 889,11 |
| 1 000 | R5,41828 | R5 418,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R5,03851 | R12 596,27 |
| 5 000 | R4,80951 | R24 047,55 |
| 7 500 | R4,69481 | R35 211,08 |
| 12 500 | R4,56769 | R57 096,12 |
| 17 500 | R4,49335 | R78 633,62 |
| 25 000 | R4,42185 | R110 546,25 |

