2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2K00222KXT

DigiKey Part Number
1608-1206Y2K00222KXTTR-ND - Tape & Reel (TR)
1608-1206Y2K00222KXTCT-ND - Cut Tape (CT)
1608-1206Y2K00222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2K00222KXT
Description
CAP CER 2200PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2K00222KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,80000R16,80
10R10,68700R106,87
50R8,30780R415,39
100R7,57020R757,02
500R6,32604R3 163,02
1 000R5,94156R5 941,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R5,53557R13 838,92
5 000R5,29077R26 453,85
7 500R5,16819R38 761,43
12 500R5,03229R62 903,62
17 500R4,95279R86 673,82
25 000R4,87633R121 908,25
Manufacturers Standard Package